- Home ›
- All Products›
- 1617123-8
1617123-8
TE Connectivity / AMP Brand
JMAP-5XM = M39016/9-019M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
JMAP-5XM = M39016/9-019M
Search Keywords: 16171238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617123-8
-
Alias/AKA:JMAP-5XM, M39016/9-019M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage:5 VDC
-
MOSFET Driver:Without
-
Product Type:Relay
-
Relay Type:Military/Aerospace High Performance
-
Termination Type:PC Pins
-
Coil Suppression Diode:Without
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Actuating System:DC
-
Coil Latching:Without
-
Contact Current Class:Low Level – 1 A
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$231.36
25
$127.39
38
$88.46
50 +
$86.69
Click for Quote
Log in
to unlock special pricing