1617123-7
TE Connectivity / AMP Brand
General Purpose Signal Relay - Non-Polar - Monostable - DPDT - 1 A @28Vdc - TO-5 - 5 Vdc Coil
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Signal Relay - Non-Polar - Monostable - DPDT - 1 A @28Vdc - TO-5 - 5 Vdc Coil
Product Highlights:
- MAT TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617123-7
-
Alias/AKA:M39016/9-019L, JMAP-5XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:50 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
20
$153.99
40
$81.52
60
$57.37
80 +
$56.22
Click for Quote
Log in
to unlock special pricing