- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1617123-6
1617123-6
TE Connectivity / AMP Brand
JMAP-26XP = M39016/9-024P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMAP-26XP = M39016/9-024P
Product Highlights:
- MA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating, Max. = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617123-6
-
Alias/AKA:M39016/9-024P, JMAP-26XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/6/26