1617122-8
TE Connectivity / AMP Brand
JMACD-18XP = M39016/15-080P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACD-18XP = M39016/15-080P
Search Keywords: 16171228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617122-8
-
Alias/AKA:M39016/15-080P, JMACD-18XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:880 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 15
Stock lot only:
7
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$200.618
15
$182.380
29
$99.880
44
$69.490
58 +
$68.100
Click for Quote
Log in
to unlock special pricing