- Home ›
- All Products›
- 1617121-8
1617121-8
TE Connectivity / AMP Brand
JMAC-26XLS = M39016/9-076L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAC-26XLS = M39016/9-076L
Product Highlights:
- MA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617121-8
-
Alias/AKA:M39016/9-076L, JMAC-26XLS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Coil Polarity Protection Diode:Without
-
Pin Configuration:.200" x .300" Spreader Pad
-
Actuating System:DC
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Non-Polarized, Monostable
-
Product Type:Relay
-
Coil Voltage:26.5 VDC
-
Termination Type:PC Pins
-
Coil Latching:Without
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$81.45
5
$72.68
10
$70.51
25
$64.71
50
$64.55
100
$59.04
250 +
$52.28
Click for Quote
Log in
to unlock special pricing