1617121-3
TE Connectivity / AMP Brand
JMAC-12XP = M39016/9-060P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMAC-12XP = M39016/9-060P
Product Highlights:
- MA TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617121-3
-
Alias/AKA:JMAC-12XP, M39016/9-060P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
156
can ship
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$63.30
5
$60.86
10
$59.98
20
$58.36
50
$57.62
100 +
$54.01
Click for Quote
Log in
to unlock special pricing