- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1617121-1
TE Connectivity / AMP Brand
1617121-1
JMAC-12XM = M39016/9-060M
View Datasheet Ask the Datasheet Accessories Notify Me
- MA TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1617121-1 |
| Alias/AKA: | M39016/9-060M |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | PC Pin |
| Operating Temperature: | -65 to 125 °C |
| Dimension: | 9.4 x 10.29 x 7.11 mm |