1617120-2
TE Connectivity / AMP Brand
The 1617120-2 is a hermetically sealed, single-pole double-throw (SPDT) high-performance relay in a TO-5 package, designed for ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1617120-2 is a hermetically sealed, single-pole double-throw (SPDT) high-performance relay in a TO-5 package, designed for low signal switching.
Search Keywords: 16171202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617120-2
-
Alias/AKA:J1MSW-12XM, M39016/10-021M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Coil Resistance:1025 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
12
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$194.42
5
$193.93
12
$193.45
23
$106.87
35
$74.13
46 +
$72.65
Click for Quote
Log in
to unlock special pricing