1617119-5
TE Connectivity / AMP Brand
J1MAW-18XP = M39016/7-021P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAW-18XP = M39016/7-021P
Product Highlights:
- 1MA TO-5 Relay Series
- Input Voltage = 18 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617119-5
-
Alias/AKA:M39016/7-021P, J1MAW-18XP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1 A
-
Coil Current:15.93 mA
-
Coil Resistance:1.13 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
13
$191.77
25
$105.59
38
$73.33
50 +
$71.86
Click for Quote
Log in
to unlock special pricing