- Home ›
- All Products›
- 1617119-4
1617119-4
TE Connectivity / AMP Brand
J1MAW-18XM = M39016/7-021M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MAW-18XM = M39016/7-021M
Search Keywords: 16171194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617119-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Actuating System:DC
-
MOSFET Driver:Without
-
Coil Latching:Without
-
Transistor Driver:Without
-
Termination Type:Long Leads
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Coil Voltage:18 VDC
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Non-Polarized, Monostable
-
Contact Current Class:Low Level – 1 A
-
Product Type:Relay
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$84.87
7
$78.54
14
$76.26
28
$51.36
56
$49.01
105
$44.73
252 +
$39.60
Click for Quote
Log in
to unlock special pricing