1617118-7
TE Connectivity / AMP Brand
J1MAC-26XPS = M39016/7-036P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
J1MAC-26XPS = M39016/7-036P
Search Keywords: 16171187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617118-7
-
Alias/AKA:J1MAC-26XPS, M39016/7-036P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$212.78
5
$212.25
10
$211.72
13
$211.19
25
$116.28
38
$80.74
50 +
$79.13
Click for Quote
Log in
to unlock special pricing