- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1617118-1
1617118-1
TE Connectivity / AMP Brand
J1MAC-12XLS = M39016/7-034L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAC-12XLS = M39016/7-034L
Product Highlights:
- 1MA TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617118-1
-
Alias/AKA:J1MAC-12XLS, M39016/7-034L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
30
can ship 6/19/26
MOQ for out of Stock Qty:
8
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$116.22
5
$115.92
8
$115.64
15
$75.90
23
$58.78
30 +
$57.61
Click for Quote
Log in
to unlock special pricing