- Home ›
- All Products›
- 1617110-8
1617110-8
TE Connectivity / AMP Brand
JMGAT-5MW = M28776/6-007M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAT-5MW = M28776/6-007M
Search Keywords: 16171108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617110-8
-
Alias/AKA:M28776/6-007M, JMGAT-5MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage:5 VDC
-
Coil Latching:Without
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Termination Type:PC Pins
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:With
-
Coil Suppression Diode:With
-
Enclosure Type:Hermetically Sealed
-
Transistor Driver:Without
-
Pin Configuration:.175" Diameter Mounting Pad
-
Coil Polarity Protection Diode:With
-
Product Type:Relay
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
8
$291.07
16
$154.10
24
$108.44
31 +
$106.27
Click for Quote
Log in
to unlock special pricing