Image is representational - see mfr. specs

HC-5B = .100 Grid Comm Relay C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
HC-5B = .100 Grid Comm Relay C
Product Highlights:
  • HC .100 Grid Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171094
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1617109-4
  • Alias/AKA:
    HC-5B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    78.13 mA
  • Coil Resistance:
    64 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 74
Can Ship immediately
21 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$54.85
5
$51.69
10
$50.91
25
$48.82
50
$47.15
100
$44.28
250 +
$40.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!