1617109-2
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Search Keywords: 16171092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617109-2
-
Alias/AKA:HC-26B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$74.96
5
$72.06
10
$71.02
20
$69.11
50
$65.88
100 +
$62.29
Click for Quote
Log in
to unlock special pricing