- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1617109-1
1617109-1
TE Connectivity / AMP Brand
HC-12B = .100 Grid Comm Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HC-12B = .100 Grid Comm Relay
Product Highlights:
- HC .100 Grid Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617109-1
-
Alias/AKA:HC-12B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:PC Pin
-
Operating Temperature:-55 to 85 °C
-
Packaging:N/A
-
Dimension:10.4 x 9.5 x 7.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$74.96
5
$72.06
10
$71.02
20
$69.11
50
$65.88
100 +
$62.29
Click for Quote
Log in
to unlock special pricing