1617108-6
TE Connectivity / AMP Brand
HCD-5B = .100 Grid w/Diode Com
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HCD-5B = .100 Grid w/Diode Com
Product Highlights:
- HCD .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617108-6
-
Alias/AKA:HCD-5B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:78.13 mA
-
Coil Resistance:64 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:Long Leads
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
9
$127.60
18
$78.52
27
$62.17
35 +
$60.92
Click for Quote
Log in
to unlock special pricing