- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1617105-9
1617105-9
TE Connectivity / AMP Brand
MW6HP-5P = HIGH PERFORMANCE MW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MW6HP-5P = HIGH PERFORMANCE MW
Product Highlights:
- MW6HP Series
- Standard Coil Rating
- Coil Resistance = 50 ?
- Coil Voltage = 5 VDC
- Upper Frequency, Max. = 6 GHz
Search Keywords: 16171059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617105-9
-
Alias/AKA:MW6HP-5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$190.64
5
$188.05
10
$186.82
20
$184.44
50
$111.49
100 +
$103.87
Click for Quote
Log in
to unlock special pricing