- Home ›
- All Products›
- 1617087-2
1617087-2
TE Connectivity / AMP Brand
CBW-1C-24A = HALF.10A.1 POLE.F
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CBW-1C-24A = HALF.10A.1 POLE.F
Search Keywords: 16170872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617087-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Coil Latching:Without
-
Shock:100Gs, 6ms
-
Transistor Driver:Without
-
Actuating System:DC
-
Termination Type:Solder Hook Terminals
-
Vibration:20Gs, 10 – 2000Hz
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-65 – 125 °C
-
Coil Suppression Diode:Without
-
MOSFET Driver:Without
-
Half-Size Relay Input Voltage:26.5 VDC
-
Half-Size Relay Mounting Type:Chassis Mount
-
Half-Size Relay Coil Resistance:700 Ω
-
Half-Size Relay Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Half-Size Relay Coil Power Rating (DC):1003 mW
-
Half-Size Relay Coil Voltage Rating:26.5 VDC
-
Half-Size Relay Contact Current Rating:10 A
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3
$1,572.81
5
$996.11
8
$642.23
10 +
$629.39
Click for Quote
Log in
to unlock special pricing