- Home ›
- All Products›
- 1617086-5
1617086-5
TE Connectivity / AMP Brand
3SBM1070A2 = M39016/31-002M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBM1070A2 = M39016/31-002M
Search Keywords: 16170865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617086-5
-
Alias/AKA:M39016/31-002M, 3SBM1070A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
1/5-Size Relay Contact Current Rating:2 A
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
1/5-Size Relay Input Voltage:12 VDC
-
Coil Suppression Diode:Without
-
MOSFET Driver:Without
-
1/5-Size Relay Coil Power Rating (DC):993 mW
-
1/5-Size Relay Coil Resistance:145 Ω
-
Termination Type:PC Pins
-
Coil Power Measurement:Milliwatts
-
Relay Type:Military/Aerospace High Performance
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Polarized, Bistable
-
1/5-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Coil Latching:Double
-
1/5-Size Relay Coil Voltage Rating:12 VDC
-
Coil Polarity Protection Diode:Without
-
1/5-Size Relay Mounting Type:Printed Circuit Board
-
Product Type:Relay
-
Shock:100Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
2
$2,580.68
3
$1,816.04
4
$1,405.04
5 +
$1,376.94
Click for Quote
Log in
to unlock special pricing