- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1617069-9
TE Connectivity / AMP Brand
1617069-9
DS13-1002 = DS13 SOLID STATE D
View Datasheet Ask the Datasheet Accessories Notify Me
- Output Voltage Rating (DC Relays) = 60 VDC
- Output Current Rating = 2 A
- Dielectric Strength = 1000 V rms
- Input Voltage = 3.8 - 32 VDC
- Input Current Max. @ 5Vdc = 15 VDC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617069-9
-
Alias/AKA:DS13-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:14.22(Max) x 10.03(Max) x 3.94(Max) mm