- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1617069-7
1617069-7
TE Connectivity / AMP Brand
DS13-1000 = RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DS13-1000 = RELAY
Product Highlights:
- Output Voltage Rating (DC Relays) = 60 VDC
- Output Current Rating = 2 Amps.
- Dielectric Strength = 1000 V rms
- Input Voltage = 3.8 - 32 VDC
- Input Current Max. @ 5Vdc = 15 VDC
Search Keywords: 16170697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617069-7
-
Alias/AKA:DS13-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:3.8 - 32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:14.22(Max) x 10.03(Max) x 3.94(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$282.29
3
$278.46
5
$276.63
10
$275.94
20 +
$273.11
Click for Quote
Log in
to unlock special pricing