- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1617054-7
1617054-7
TE Connectivity / AMP Brand
Electromechanical Relay 40VDC 10KOhm 2A DPDT (20.57x10.414x22.86)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 40VDC 10KOhm 2A DPDT (20.57x10.414x22.86)mm THT General Purpose Relay
Search Keywords: 16170547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617054-7
-
Alias/AKA:SF6301Y02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
4
$1,237.71
8
$653.24
12
$449.24
15 +
$440.26
Click for Quote
Log in
to unlock special pricing