1617048-9
TE Connectivity / AMP Brand
Relay, Signal - 6PDT - 30uA/30mV - Round, Flange Mount - 26.5Vdc Coil
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay, Signal - 6PDT - 30uA/30mV - Round, Flange Mount - 26.5Vdc Coil
Search Keywords: 16170489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617048-9
-
Alias/AKA:RD6CAH2600, M5757/1-021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:6 Form C, 6PDT, 6 C/O
-
Coil Resistance:200 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
On Order:
13
can ship 7/13/26
MOQ for out of Stock Qty:
2
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$4,462.72
2
$4,451.57
3
$3,132.58
4
$2,423.63
5 +
$2,375.16
Click for Quote
Log in
to unlock special pricing