- Home ›
- All Products›
- 1617039-8
1617039-8
TE Connectivity / AMP Brand
HMS1131S01M = M39016/44-004M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HMS1131S01M = M39016/44-004M
Product Highlights:
- HMS Half-Size Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16170398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617039-8
-
Alias/AKA:M39016/44-004M, HMS1131S01M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Half-Size Relay Coil Resistance:47 Ω
-
Half-Size Relay Contact Current Rating:2 A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Half-Size Relay Mounting Type:Panel Mount
-
Termination Type:Solder Hook Terminals
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Transistor Driver:Without
-
Coil Suppression Diode:Without
-
Half-Size Relay Coil Voltage Rating:5 VDC
-
Coil Latching:Without
-
Operating Temperature Range:-65 – 125 °C
-
Half-Size Relay Coil Power Rating (DC):532 mW
-
Product Type:Relay
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Half-Size Relay Input Voltage:5 VDC
-
Actuating System:DC
-
Coil Power Measurement:Milliwatts
-
Vibration:20Gs, 10 – 2500Hz
-
Shock:50Gs, 11ms
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$278.37
5
$205.57
8
$152.57
10 +
$149.52
Click for Quote
Log in
to unlock special pricing