1617038-6
TE Connectivity / AMP Brand
HMB1130K01M = M39016/22-004M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HMB1130K01M = M39016/22-004M
Product Highlights:
- HMB Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16170386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617038-6
-
Alias/AKA:M39016/22-004M, HMB1130K01M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$291.64
5
$290.91
10
$290.18
20
$153.62
30
$108.11
39 +
$105.95
Click for Quote
Log in
to unlock special pricing