Image is representational - see mfr. specs

HFW5A1201G00 = HFW 5AMP RELAY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
HFW5A1201G00 = HFW 5AMP RELAY
Search Keywords: 16170377
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1617037-7
  • Alias/AKA:
    HFW5A1201G00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Half Size High Performance Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    75 mA
  • Coil Resistance:
    160 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
On Order:
120   can ship 6/17/26
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$125.31
5
$120.97
10
$119.76
20
$119.16
50
$117.38
100 +
$116.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!