1617037-5
TE Connectivity / AMP Brand
HFW5A1131K00 = HFW5A RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW5A1131K00 = HFW5A RELAY
Search Keywords: 16170375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617037-5
-
Alias/AKA:HFW5A1131K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
MOQ for out of Stock Qty:
8
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$198.29
5
$181.39
8
$173.93
15
$172.20
22
$170.50
29 +
$168.81
Click for Quote
Log in
to unlock special pricing