1617037-4
TE Connectivity / AMP Brand
HFW5A1130K00 = HFW5A RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HFW5A1130K00 = HFW5A RELAY
Product Highlights:
- HFW5A Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16170374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617037-4
-
Alias/AKA:HFW5A1130K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
25
can ship 5/13/26
MOQ for out of Stock Qty:
4
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$312.96
4
$286.28
8
$274.49
12
$271.78
16 +
$269.09
Click for Quote
Log in
to unlock special pricing