1617036-6
TE Connectivity / AMP Brand
HFW4A1201D00 = HFW 4A RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW4A1201D00 = HFW 4A RELAY
Search Keywords: 16170366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617036-6
-
Alias/AKA:HFW4A1201D00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:1250 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/5/26
MOQ for out of Stock Qty:
5
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$284.02
5
$269.07
10
$241.58
15
$240.37
20 +
$233.75
Click for Quote
Log in
to unlock special pricing