1617032-2
TE Connectivity / AMP Brand
Hfw1201S103 Equal Hfw 1/2 Size Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Hfw1201S103 Equal Hfw 1/2 Size Relay
Search Keywords: 16170322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617032-2
-
Alias/AKA:HFW1201S103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$263.09
3
$259.52
5
$257.81
10
$257.16
20 +
$254.53
Click for Quote
Log in
to unlock special pricing