1617014-8
TE Connectivity / AMP Brand
3SAT1347A2 = M5757/13-130
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAT1347A2 = M5757/13-130
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16170148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617014-8
-
Alias/AKA:M5757/23-001, 3SAT1347A2, M5757/13-130
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Current:8
-
Coil Resistance:2500 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
77 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
2
$4,273.43
3
$3,007.22
4
$2,326.64
5 +
$2,280.11
Click for Quote
Log in
to unlock special pricing