- Home ›
- All Products›
- 1617014-6
1617014-6
TE Connectivity / AMP Brand
3SAT1320A2 = M5757/13-103
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAT1320A2 = M5757/13-103
Search Keywords: 16170146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617014-6
-
Alias/AKA:M5757/13-103, 3SAT1320A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Full-Size Relay Mounting Type:Chassis Mount
-
Coil Power Measurement:Milliwatts
-
Full-Size Relay Coil Resistance:10000 Ω
-
Full-Size Relay Coil Power Rating (DC):160 mW
-
Coil Latching:Without
-
Full-Size Relay Contact Current Rating:2 A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Relay Type:Military/Aerospace High Performance
-
Coil Suppression Diode:Without
-
Coil Voltage:40 VDC
-
MOSFET Driver:Without
-
Full-Size Relay Input Voltage:40 VDC
-
Coil Polarity Protection Diode:Without
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Actuating System:DC
-
Termination Type:PC Pins
-
Product Type:Relay
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Shock:100Gs, 6ms
-
Vibration:15Gs, 10 – 2000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1,790.00
3
$1,742.26
5 +
$1,697.01
Click for Quote
Log in
to unlock special pricing