Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1617004-9

Power Relay - DPDT - 12 VDC - 10 A - 07 Series - Through Hole - Non Latching.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay - DPDT - 12 VDC - 10 A - 07 Series - Through Hole - Non Latching.
Product Highlights:
  • 07 Full Size Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16170049
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1617004-9
Alias/AKA: M5757/23-012, M5757/23-010
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 10 A
Coil Current: 160 mA
Coil Resistance: 75 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1617004-9 RoHS compliant?
No, 1617004-9 is not RoHS compliant.
What is the lead time for 1617004-9?
The standard lead time for 1617004-9 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$1,112.83
11
$640.72
17
$427.67
22 +
$419.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!