1617004-3
TE Connectivity / AMP Brand
Low Signal Relay - Double pole - 2 Form C (DPDT) - Mounting Type 9 - 115VAC (60-400Hz) - 7500 Ohm - 8 Pin - Solder Finish - - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Low Signal Relay - Double pole -
2 Form C (DPDT) - Mounting Type 9 - 115VAC (60-400Hz) - 7500 Ohm - 8 Pin - Solder Finish - -65˚C to +125˚C
Search Keywords: 16170043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617004-3
-
Alias/AKA:B07B945BZ1-8025
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$242.22
3
$237.38
5 +
$232.63
Click for Quote
Log in
to unlock special pricing