1617003-6
TE Connectivity / AMP Brand
The 1617003-6 is a Type 07 electromechanical relay designed for switching DC and AC resistive loads.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1617003-6 is a Type 07 electromechanical relay designed for switching DC and AC resistive loads.
Search Keywords: 16170036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617003-6
-
Alias/AKA:B07B332BC1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:300 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
MOQ for out of Stock Qty:
8
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$354.30
5
$332.33
8
$329.03
15
$325.78
22
$322.55
29 +
$319.36
Click for Quote
Log in
to unlock special pricing