1617002-7
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.83X13.46X25.65)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.83X13.46X25.65)mm Flange General Purpose Relay
Search Keywords: 16170027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617002-7
-
Alias/AKA:B07A113BC1-0380
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
4
$711.59
8
$376.72
12
$265.10
16 +
$259.80
Click for Quote
Log in
to unlock special pricing