Image is representational - see mfr. specs

E311AAB=RELAY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
E311AAB=RELAY
Search Keywords: 16161268
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1616126-8
  • Alias/AKA:
    E311AAB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Contactor Coil Voltage Rating:
    28 VDC
  • Product Classification:
    Relays - Contactors
  • Mounting Plate:
    With
  • DC Contactor Contact Arrangement:
    SPST NC
  • Pole Configuration:
    1
  • Product Category:
    Electromechanical Relays
  • DC Contactor Contact Switching Voltage (Max):
    28 VDC
  • DC Contactor Contact Current Rating:
    1 A
  • Coil Termination:
    Stud
  • Product Type:
    Contactor
  • Arc Cover:
    Without
  • Terminal Configuration:
    6-32 UNF-2A
  • Contactor Type:
    Sealed
  • DC Contactor Mounting Type:
    Chassis
  • Actuating System:
    DC
  • Coil Voltage (Max):
    28 VDC
  • Torque:
    7.5 in-lbs in-lbs
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
65 Weeks can ship 8/31/27
Backorder
Price (USD)
Qty
Unit Price
1
$18,101.20
3
$8,978.77
5 +
$5,656.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!