- Home ›
- All Products›
- 1616097-3
1616097-3
TE Connectivity / AMP Brand
D32AB (FAA/PMA)=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
D32AB (FAA/PMA)=RELAY
Search Keywords: 16160973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616097-3
-
Alias/AKA:D32AB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Terminal Configuration:1/4-28 UNF-2A Stud
-
AC Contactor Mounting Type:Chassis
-
Auxiliary Contact Terminals:6-32 UNC-2A
-
AC Contactor Contact Arrangement:2PDT-NO
-
Coil Termination:6-32 UNC-2A Stud
-
Product Type:Contactor
-
Pole Configuration:2
-
Product Category:Electromechanical Relays
-
Contactor Type:Sealed
-
AC Contactor Contact Current Rating:100 A
-
Product Classification:Relays - Contactors
-
Actuating System:DC
-
Coil Voltage (Max):115 VAC, 28 VDC
-
AC Contactor Coil Voltage Rating:75 – 115 VAC, 15 – 28 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
105 Weeks
can ship
5/17/28
Price (USD)
Qty
Unit Price
1
$29,011.38
3
$14,390.56
5 +
$9,066.06
Click for Quote
Log in
to unlock special pricing