- Home ›
- All Products›
- 1616095-5
1616095-5
TE Connectivity / AMP Brand
NN449B (FAA/PMA)=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
NN449B (FAA/PMA)=RELAY
Search Keywords: 16160955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616095-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Model:N-Series
-
Product Category:Electromechanical Relays
-
Auxiliary Switch Contact Arrangement:SPDT
-
DC Contactor Contact Arrangement:SPDT
-
Coil Voltage (Max):28 VDC
-
DC Contactor Coil Voltage Rating:15 – 28 VDC
-
Actuating System:DC
-
Contactor Type:Gasket Sealed - Vented
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Arc Cover:With
-
Product Classification:Relays - Contactors
-
DC Contactor Contact Current Rating:100 A
-
Product Type:Contactor
-
Pole Configuration:1
-
DC Contactor Mounting Type:Chassis
-
Terminal Configuration:1/4-28 UNF Stud
-
Coil Termination:4-40 UNC-2A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/24/27
Price (USD)
Qty
Unit Price
1
$26,964.74
3
$13,375.36
5 +
$8,426.48
Click for Quote
Log in
to unlock special pricing