- Home ›
- All Products›
- 1616081-3
TE Connectivity / AMP Brand
1616081-3
A1077S=RELAY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616081-3
-
Alias/AKA:A1077S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier's Standard Package:
1 -
Pole Configuration:1
-
Contactor Type:Sealed
-
Terminal Configuration:1/4-28 UNF-2A Stud
-
DC Contactor Coil Resistance:50 Ω
-
DC Contactor Contact Current Rating:100 A
-
Product Category:Electromechanical Relays
-
Coil Voltage (Max):30 VDC
-
DC Contactor Coil Voltage Rating:28 VDC
-
DC Contactor Contact Arrangement:SPDT
-
Arc Cover:Without
-
Product Classification:Relays - Contactors
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Coil Termination:Stud
-
Mounting Plate:With
-
Product Type:Contactor
-
Actuating System:DC
-
DC Contactor Mounting Type:Chassis
-
Auxiliary Switch Contact Arrangement:SPST NO SPST NC
-
Torque:56 in-lbs (Mains) 7.5 in-lbs (Coil, Aux) in-lbs