- Home ›
- All Products›
- 1616068-4
1616068-4
TE Connectivity / AMP Brand
K300A5C6=CONTACTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K300A5C6=CONTACTOR
Search Keywords: 16160684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616068-4
-
Alias/AKA:K300A5C6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Coil Voltage (Max):32 VDC
-
Arc Cover:Without
-
DC Contactor Contact Arrangement:SPST NO DB
-
DC Contactor Contact Current Rating:300 A
-
DC Contactor Coil Voltage Rating:28 VDC
-
DC Contactor Coil Resistance:86.5 Ω
-
Coil Termination:Wire Connector
-
Terminal Configuration:Wire Connector
-
Actuating System:DC
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Pole Configuration:1
-
Product Classification:Relays - Contactors
-
Product Category:Electromechanical Relays
-
Product Type:Contactor
-
Auxiliary Switch Contact Arrangement:2 Form Z
-
Mounting Plate:With
-
DC Contactor Mounting Type:Chassis
-
Contactor Type:Sealed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/23/27
Price (USD)
Qty
Unit Price
1
$5,454.00
3 +
$5,244.24
Click for Quote
Log in
to unlock special pricing