- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1616060-1
1616060-1
TE Connectivity / AMP Brand
Contactor - Panel - 30 VDC - SPST-NC - 1 Pole.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contactor - Panel - 30 VDC - SPST-NC - 1 Pole.
Search Keywords: 16160601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616060-1
-
Alias/AKA:A931F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
95 Weeks
can ship
3/7/28
Price (USD)
Qty
Unit Price
1
$18,972.97
3
$18,545.08
5 +
$18,069.03
Click for Quote
Log in
to unlock special pricing