- Home ›
- All Products›
- 1616056-9
1616056-9
TE Connectivity / AMP Brand
A400S=START/LINE CONTACTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A400S=START/LINE CONTACTOR
Search Keywords: 16160569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616056-9
-
Alias/AKA:A400S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Termination:Stud
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Product Type:Contactor
-
DC Contactor Coil Voltage Rating:28 VDC
-
Actuating System:DC
-
Terminal Configuration:8-32 UNC-2A Stud
-
DC Contactor Coil Resistance:104 Ω
-
DC Contactor Contact Arrangement:SPST NO
-
Product Classification:Relays - Contactors
-
Mounting Plate:With
-
Auxiliary Switch Contact Arrangement:SPST NO SPDT DB
-
DC Contactor Mounting Type:Chassis
-
Coil Voltage (Max):30 VDC
-
Pole Configuration:1
-
Product Category:Electromechanical Relays
-
Arc Cover:Without
-
DC Contactor Contact Current Rating:400 A
-
Contactor Type:Sealed
-
Torque:112 in-lbs (Mains) 15 in-lbs (Coil, Aux) in-lbs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$27,121.00
3
$13,452.88
5 +
$8,475.31
Click for Quote
Log in
to unlock special pricing