- Home ›
- All Products›
- 1616056-6
1616056-6
TE Connectivity / AMP Brand
A400DC=CONTACTOR, 400 AMP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
A400DC=CONTACTOR, 400 AMP
Search Keywords: 16160566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616056-6
-
Alias/AKA:A400DC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Contactor Type:Sealed
-
Pole Configuration:1
-
Auxiliary Switch Contact Arrangement:SPDT
-
Product Type:Contactor
-
DC Contactor Coil Resistance:60 Ω
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
DC Contactor Mounting Type:Chassis
-
Mounting Plate:With
-
Actuating System:DC
-
Coil Voltage (Max):32 VDC
-
Terminal Configuration:8-32 UNC-2A Stud
-
Coil Termination:Stud
-
DC Contactor Contact Current Rating:400 A
-
Arc Cover:With
-
Product Classification:Relays - Contactors
-
DC Contactor Contact Arrangement:SPST NO
-
DC Contactor Coil Voltage Rating:28 VDC
-
Torque:112 in-lbs (Mains) 7.5 in-lbs (Coil, Aux) in-lbs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
95 Weeks
can ship
3/8/28
Price (USD)
Qty
Unit Price
1
$20,226.44
3 +
$10,883.85
Click for Quote
Log in
to unlock special pricing