- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1616046-5
1616046-5
TE Connectivity / AMP Brand
Electromechanical Relay 75V To 115VAC 50A 3PST-No Chassis Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 75V To 115VAC 50A 3PST-No Chassis Contactor Relay
Search Keywords: 16160465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616046-5
-
Alias/AKA:BHR124Y
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
70 Weeks
can ship
10/14/27
Price (USD)
Qty
Unit Price
1
$114,120.30
3 +
$61,408.14
Click for Quote
Log in
to unlock special pricing