- Home ›
- All Products›
- 1616037-8
1616037-8
TE Connectivity / AMP Brand
DH7BC (FAA/PMA)=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DH7BC (FAA/PMA)=RELAY
Search Keywords: 16160378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616037-8
-
Alias/AKA:DH7BC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Classification:Relays - Contactors
-
Pole Configuration:3
-
AC Contactor Contact Current Rating:60 A
-
Contactor Type:Sealed
-
AC Contactor Mounting Type:Chassis
-
AC Contactor Coil Voltage Rating:28 VDC
-
AC Contactor Contact Arrangement:3PDT
-
Product Category:Electromechanical Relays
-
Actuating System:DC
-
Auxiliary Contact Terminals:6-32 UNC-2A
-
Product Type:Contactor
-
Coil Termination:6-32 UNC-2A Stud
-
Terminal Configuration:10-32 UNF-2A Stud
-
Coil Voltage (Max):30 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
105 Weeks
can ship
5/17/28
Price (USD)
Qty
Unit Price
1
$25,017.53
3 +
$23,756.02
Click for Quote
Log in
to unlock special pricing