- Home ›
- All Products›
- 1616037-7
1616037-7
TE Connectivity / AMP Brand
DH7BB=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DH7BB=RELAY
Search Keywords: 16160377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616037-7
-
Alias/AKA:DH7BB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Terminal Configuration:10-32 UNF-2A Stud
-
Product Category:Electromechanical Relays
-
AC Contactor Coil Voltage Rating:28 VDC
-
Product Type:Contactor
-
AC Contactor Contact Arrangement:3PDT
-
Pole Configuration:3
-
Coil Voltage (Max):28 VDC
-
Coil Termination:6-32 UNC-2A Stud
-
Actuating System:DC
-
AC Contactor Contact Current Rating:50 A
-
Product Classification:Relays - Contactors
-
AC Contactor Mounting Type:Chassis
-
Auxiliary Contact Terminals:6-32 UNC-2A
-
Contactor Type:Sealed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
105 Weeks
can ship
5/16/28
Price (USD)
Qty
Unit Price
1
$20,294.13
3
$10,066.53
5 +
$6,341.92
Click for Quote
Log in
to unlock special pricing