- Home ›
- All Products›
- 1616037-3
1616037-3
TE Connectivity / AMP Brand
DH25BA=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DH25BA=RELAY
Search Keywords: 16160373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616037-3
-
Alias/AKA:DH25BA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Coil Voltage (Max):28 VDC
-
AC Contactor Coil Voltage Rating:18 – 28 VDC
-
AC Contactor Contact Arrangement:3PDT-NC
-
Product Type:AC Contactors
-
Terminal Configuration:1/4-28 UNF-2A Stud
-
AC Contactor Mounting Type:Chassis
-
Pole Configuration:3
-
Coil Termination:Circular Connector
-
Contactor Type:Hermatically Sealed
-
AC Contactor Contact Current Rating:100 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
105 Weeks
can ship
5/16/28
Price (USD)
Qty
Unit Price
1
$40,401.73
3
$20,040.54
5 +
$12,625.54
Click for Quote
Log in
to unlock special pricing