- Home ›
- All Products›
- 1616029-3
1616029-3
TE Connectivity / AMP Brand
B233P=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
B233P=RELAY
Search Keywords: 16160293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616029-3
-
Alias/AKA:B233P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Terminal Configuration:1/4-28 UNF Stud
-
AC Contactor Contact Arrangement:3PDT-NO
-
AC Contactor Mounting Type:Chassis
-
Product Type:Contactor
-
Coil Voltage (Max):28 VDC
-
AC Contactor Coil Voltage Rating:28 VDC
-
Actuating System:DC
-
Coil Termination:Stud
-
Auxiliary Contact Terminals:Wire - Connector
-
Pole Configuration:3
-
Contactor Type:Sealed
-
AC Contactor Contact Current Rating:120 A
-
Product Classification:Relays - Contactors
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/23/27
Price (USD)
Qty
Unit Price
1
$71,845.79
3 +
$38,660.22
Click for Quote
Log in
to unlock special pricing